Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26980
Order Code3224764
Technical Datasheet
59 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč732.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč732.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26980
Order Code3224764
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length-
Ground TerminalsStud, Socket
Product Range-
Product Overview
- European earth bonding plug with 2 x 4mm sockets and 1 x 10mm stud
- Provide safe and low-cost path to electrical mains earth
- European schuko socket
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Stud, Socket
Technical Docs (1)
Alternatives for VER-26980
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038