Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-04141
Order Code2060963
Product RangeDTHD
2,466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.498 |
10+ | Kč195.624 |
100+ | Kč156.248 |
250+ | Kč146.467 |
500+ | Kč136.686 |
1000+ | Kč133.927 |
Price for:Each
Minimum: 1
Multiple: 1
Kč234.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-04141
Order Code2060963
Product RangeDTHD
Product RangeDTHD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min6AWG
For Use WithHDP Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Product Overview
The 0462-203-04141 is a Circular Connector Contact made of nickel plated copper. This crimp machined socket contact accepts 6AWG wire and suitable for use with HDP series circular connectors.
Applications
Industrial, Automotive, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTHD
Contact Termination Type
Crimp
Wire Size AWG Min
6AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
HDP Series Circular Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability