Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-08141
Order Code2484308
Product RangeDTP
Technical Datasheet
815 In Stock
750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč183.084 |
10+ | Kč151.483 |
100+ | Kč128.660 |
250+ | Kč111.355 |
500+ | Kč107.844 |
1000+ | Kč102.326 |
Price for:Each
Minimum: 1
Multiple: 1
Kč183.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-08141
Order Code2484308
Product RangeDTP
Technical Datasheet
Product RangeDTP
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithDEUTSCH Automotive Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
Product Overview
The 0462-203-08141 is a power socket Crimp Contact made of copper alloy with nickel-plated finish. It is suitable for ISO/CD 11783-2 and J1939/12 ISO box and associated connectors. It accepts 10 to 8AWG wire.
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTP
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
DEUTSCH Automotive Connectors
Contact Plating
Nickel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005