Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-347-0605
Order Code1867833
Product RangeDT
Technical Datasheet
1,290 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč21.945 |
50+ | Kč18.359 |
100+ | Kč17.431 |
250+ | Kč16.503 |
500+ | Kč15.474 |
1500+ | Kč14.571 |
Price for:Each
Minimum: 10
Multiple: 10
Kč219.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-347-0605
Order Code1867833
Product RangeDT
Technical Datasheet
Accessory TypeDust Cap
For Use WithDT Series 6 Way Plug
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1011-347-0605 is a black Dust Cap made of plastic. It is suitable for DT series plug connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
DT Series 6 Way Plug
Product Range
DT
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability