Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTHD04-1-4P
Order Code2484300
Product RangeDTHD
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
10+ | Kč146.467 |
25+ | Kč143.458 |
100+ | Kč140.699 |
250+ | Kč137.689 |
500+ | Kč134.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTHD04-1-4P
Order Code2484300
Product RangeDTHD
Technical Datasheet
Product RangeDTHD
No. of Positions1Ways
For Use WithDeutsch DTHD Series Size 4 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DTHD
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Deutsch DTHD Series Size 4 Pin Contacts
IP Rating
IP67
Current Rating
25A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability