Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC26-24
Order Code2138289
Product RangeHDP20 Series
Technical Datasheet
225 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč133.175 |
10+ | Kč105.085 |
100+ | Kč85.774 |
250+ | Kč78.751 |
500+ | Kč76.745 |
1000+ | Kč70.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč133.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC26-24
Order Code2138289
Product RangeHDP20 Series
Technical Datasheet
Accessory TypeProtective Cap
For Use WithHDP20 Series Size 24 Receptacle
Connector Body MaterialPlastic Body
Product RangeHDP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDC26-24 is a Protection Cap made of thermoplastic. It is suitable for HDP20 series circular receptacle connectors.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
HDP20 Series Size 24 Receptacle
Product Range
HDP20 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01975
Product traceability