Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW3S-P012
Order Code1817055
Product RangeDT
Technical Datasheet
3,760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.859 |
500+ | Kč2.450 |
1000+ | Kč2.237 |
2500+ | Kč2.029 |
5000+ | Kč1.989 |
10000+ | Kč1.949 |
Price for:Each
Minimum: 100
Multiple: 100
Kč285.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW3S-P012
Order Code1817055
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use With3 Way Plug
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W3S-P012 is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT06-3S plugs.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
3 Way Plug
SVHC
No SVHC (21-Jan-2025)
Alternatives for W3S-P012
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability