Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoRADIAL 6
Order Code4222535
Product RangeDeWalt Workwear - Dealer Boots
Also Known AsGTIN UPC EAN: 5055160027300
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,214.313 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč2,214.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoRADIAL 6
Order Code4222535
Product RangeDeWalt Workwear - Dealer Boots
Also Known AsGTIN UPC EAN: 5055160027300
Technical Datasheet
GenderMale
Safety CategorySBP
Shoe Size US7.5
Shoe Size UK6
Shoe Size Euro40
Shoe ColourBrown
Footwear TypeSafety Boot
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialLeather
Product RangeDeWalt Workwear - Dealer Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Anti-bacterial insole
- Dual density seat region for shock absorption
- 200 Joule Steel toe cap
- Steel Mid-sole
- EVA rubber sole resistant to 300°C
- Chemical and oil resistant sole
- Anti-static
- Safety Rating SBP
Technical Specifications
Gender
Male
Shoe Size US
7.5
Shoe Size Euro
40
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
SBP
Shoe Size UK
6
Shoe Colour
Brown
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
DeWalt Workwear - Dealer Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.69