Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0165
Order Code2946073
Product RangeGravity Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.559 |
Price for:Each
Minimum: 1
Multiple: 1
Kč253.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0165
Order Code2946073
Product RangeGravity Series
Technical Datasheet
Accessory TypeIO Sensor Shield
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Say goodbye to messy cables and clueless plugging/unplugging! This Sensor Shield is a powerful expansion shield for Arduino Mega Due. It is large enough to carry up to 3 Xbee slots, 1 MicroSD slot and shield headers for most Arduino shields on the market. Besides, we also added a prototyping area for convenience and adaptability for customised projects.
- Compatible with most Arduino shields
- Compatible with Arduino Mega boards / DFRobot megaADK / Arduino megaADK
- Extended TTL connection pins for four Serial ports
- DIP prototyping area makes it easy to add more modules or electronic components
- 3x Xbee slots and MicroSD slot
- Integrated voltage regulator for 3.3V and convenient rest button
- Power switch between Arduino Mega or external
- Size: 125x57mm (4.92x2.24")
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
IO Sensor Shield
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084