Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč467.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč467.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0287
Order Code3517914
Technical Datasheet
Silicon ManufacturerDFRobot
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLCD12864
Kit ContentsGravity LCD Shield LCD12864
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity LCD12864 shield for Arduino
- Framed LCD12864 shield with LED backlight is compatible with most of Arduino controllers
- Supports English/Chinese/Picture display
- With 5 analogue extension pins and 8 digital pins
- 5-key joystick for controlling functions
- 3.3V power supply
- Pin used: D7, D8, D9, D10, D11, D13, A0
- Reset button
- Backlit control (using Arduino digital pin 7), extra 5 analogue pins and 8 digital pins
- Size is 60mm x 55mm x 20mm (2.36 x 2.16 x 0.79")
Technical Specifications
Silicon Manufacturer
DFRobot
Core Architecture
-
Silicon Core Number
LCD12864
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Gravity LCD Shield LCD12864
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03