Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,914.106 |
Product Information
Product Overview
Analog electrical conductivity sensor / meter(K=10) is specially used to measure the high electrical conductivity liquid, such as seawater, concentrated brine, etc. The measurement range is up to 100ms/cm. This product is suitable for the water quality application of mariculture, for example, marine fisheries, marine aquariums. It supports 3~5v wide voltage input, and is compatible with 5V and 3.3V main control board; The excitation source adopts AC signal, which effectively reduces the polarization effect, improves the precision and prolongs the life of the probe; The software library uses single-point calibration method, and can automatically identify standard buffer solution, so simple and convenient.
- Output voltage: 0V to 3.2V
- AC excitation source, effectively reduce polarization
- Gravity connector and BNC connector, plug and play, no welding
- Uniform size and connector, convenient for the design of mechanical structures
Contents
Electrical conductivity probe (K=10, laboratory grade) x1, Signal conversion board x 1, Standard buffer solution 12.88ms/cm x 4, Gravity analogue sensor cable x 1, Waterproof gasket x 2, Screw cap for BNC connector x 1, M3 * 10 nylon pillar x 4, M3 * 5 screw x 8.
Technical Specifications
-
-
-
Arduino and Raspberry Pi Boards
No SVHC (21-Jan-2025)
-
-
Electrical Conductivity Probe, Signal Conv Board, 4x Std Buffer Solution 12.88ms/cm and Accessories
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate