Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0399
Order Code2946075
Product RangeGravity Series
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč302.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč302.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0399
Order Code2946075
Product RangeGravity Series
Technical Datasheet
Accessory TypeDC Micro Metal Gear Motor w/Driver-75:1
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
A compact and easy to operate DC geared motor complete with driver that offers a reduction ratio of 75:1; you can control the motor using a single control signal thanks to the 3-pin Gravity interface. The motor combines the features of a DC motor and 360 degree servo.
- Implement forward/reverse movement and speed control via PWM
- Operating voltage: 3.5-8V
- Reduction ratio: 75:1
- No load current: Approx. 40mA @6V
- Static current: <lt/>1mA (no PWM control signal)
- PWM frequency: 500Hz
- PPM signal resolution: 1us
- PPM signal pulse width range: 500us-2500us
- Clockwise pulse width range: 500us-1400us (500us speed maximum)
- Stop pulse width range: 1400us-1600us
- Anticlockwise pulse width range: 1600us-2500us (2500us speed maximum)
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Notes
Note: The embedded control chip will consume a small amount of the input voltage, therefore motor voltage and speed will be slightly reduced.
Technical Specifications
Accessory Type
DC Micro Metal Gear Motor w/Driver-75:1
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019