170 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,196.948 |
Product Information
Product Overview
DFR0418 is a LattePanda V1 smallest Windows 10 single board computer with Win10 Home License (2GB/32GB). Since its launch in 2015, it has become a sophisticated product recognized for its compact form factor, low power consumption, and extensive industrial applications. The LattePanda V1 is ideal for portable instruments, smart gateways, image recognition, robotics, IoT, automated retail, and more. Due to its small size, the LattePanda V1 single board computer can be embedded in very tight spaces. This is very important for projects with high space requirements or for the upgrading of the existing system. Since LattePanda V1 is x86-based, it can support full Windows 10 OS, and Linux as well. Windows has a perfect peripheral driver, software compatibility and development ecosystem, making it the most suitable to develop GUI applications, while Linux is better for microservice applications.
- Intel Cherry Trail Z8350 quad core processor
- Base frequency: 1.44GHz (1.92GHz burst frequency)
- GPU: Intel HD graphics, 12 EUs at 200-500MHz, single-channel memory
- USB 3.0 x 1, USB 2.0 x 2, Wi-Fi 802.11n 2.4G and Bluetooth 4.0
- Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
- Video output (HDMI and MIPI-DSI) and onboard touch panel overlay connector
- Supports 100Mbps Ethernet
- Intel processor GPIO x 6, ATmega processor GPIO x 20 and gravity interface connectors x 6
- 5V voltage at 2A and board dimension of 88 x 70mm
- High expandability and long-term availability
Contents
LattePanda SBC V1, Wi-Fi antenna, User guide.
Technical Specifications
Intel
-
Z8350
-
-
-
LattePanda SBC 2G/32GB, WiFi Antenna, Printed Safety Precautions
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate