Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0491
Order Code3517842
Product RangeGravity Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.113 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0491
Order Code3517842
Product RangeGravity Series
Technical Datasheet
Accessory TypeIO Expansion Shield
For Use WithLattePanda V1 Single Board Computer, Arduino
Product RangeGravity Series
Product Overview
Gravity I/O expansion shield is made for LattePanda V1 single board computer. Breakouts all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on LattePanda. Each pin has VCC and GND power port, compatible with Gravity-3 pin colour coded interface supports hundreds of sensors and modules. And this shield also adds a new power solution for LattePanda. 7 to 12V wide range power supply can be used to power the board and devices via DC 2.1 or DC terminal port, maximum 5A under 5V IO output all make the shield prefect for using LattePanda to learning and developing.
- Not compatible with LattePanda Alpha & Delta
- Arduino Leonardo and gravity sensor compatible
- Digital gravity interface x 14, analogue gravity interface x 6
- I2C port x 2, ICSP port x 1
- 5V output voltage, 5V I/O operating voltage
- 5V port maximum output current is 5A, 3.3V port maximum output current is 1A
- 8x8 general 2.54mm prototype pad
- Dimension is 70mm x 68mm / 2.76in x 2.68in
Technical Specifications
Accessory Type
IO Expansion Shield
Product Range
Gravity Series
For Use With
LattePanda V1 Single Board Computer, Arduino
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044