Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,032.042 |
Product Information
Product Overview
DFR0550-V2 is a 5” 800×480 IPS capacitive touchscreen display with optical bonding. It supports the Raspberry Pi DSI interface, allowing for quick and easy connection to the Raspberry Pi 5 /4B/3B/3B+ single-board computer. In the use of Raspberry Pi, the touchscreen plays a significant role, serving as a key interface for interaction, information display, and content presentation. The Raspberry Pi's versatility, expandability, and ease of development make it highly potential for various projects. If your project revolves around the Raspberry Pi and requires a medium-sized touchscreen display, this product would be an excellent choice. This product has been optimized and upgraded based on the old version 5" 800x480 TFT Raspberry Pi DSI Touchscreen (Compatible with Raspberry Pi 3B/3B+/4B), with excellent quality parameters. It adopts IPS hard screen technology and full lamination process, with a high brightness of 550cd/㎡.
- Wide viewing angle, outstanding response speed, clear and bright images
- High colour reproduction, as well as the advantages of being less prone to dust and durable
- Full lamination process
- Anti-fingerprint and anti-glare surface treatment
- Operating voltage: 3.3V (provided by the Raspberry Pi display interface)
- 700mA approx. static operating current, 1200 contrast ratio, 30ms response time, 60Hz refresh rate
- Raspberry Pi DSI display interface, 16.7M colour display and RGB 24bit, digital (TTL) data interface
- Usually black, transmissive display mode and RGB stripe colour arrangement
- Surface treatment: anti-fingerprint, anti-glare
- Dimension (WxHxT): 120.7x75.8x4.9mm
Contents
5" Touchscreen, FFC connection cable, Pi 5 DSI ribbon cable and installation screws
Technical Specifications
5" IPS Capacitive Touchscreen Display
-
Raspberry Pi 5/4B/3B+/3B Single-Board Computers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate