Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0554
Order Code3974122
Also Known AsGTIN UPC EAN: 6959420913459
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč300.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč300.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0554
Order Code3974122
Also Known AsGTIN UPC EAN: 6959420913459
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLCD1602 Arduino LCD with RGB Font Display, I2C/UART Sensor Cable
For Use WithArduino UNO R3 Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0554 is a Gravity: I2C 16x2 Arduino LCD with RGB font display. DFRobot Gravity I2C 16x2 Arduino LCD with RGB font display use universal Gravity I2C interface, it means only two communication lines, you can realize communication and backlight control. The LCD screen can display 2x16 characters, support screen scrolling, cursor movement and other functions.
- Operating voltage of 3.3V to 5.0V
- Operating current is ≤60mA
- I2C communication
- RGB can adjust backlight
- Operating temperature range from -20 to +70℃
- Dimension is 87.0 x 32.0 x 13.0mm/3.43 x 1.26 x 0.51in
Contents
Gravity: I2C 16x2 Arduino LCD with RGB font display x 1, Gravity I2C/UART sensor cable x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LCD1602 Arduino LCD with RGB Font Display, I2C/UART Sensor Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053