15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč694.716 |
Product Information
Product Overview
The DFR0601 is a dual channel DC motor driver with an extremely small size. The module comes with two motor channels that can drive two motors simultaneously, and each channel employs an indicator to show the rotation direction of the motor: blue is forward rotation, red is reverse rotation. Support motor voltage ranges from 6.5V to 37V. Each motor channel can output 12A current continuously and the max power of the DC motor the module supports is up to 290W. The momentary peak current can reach up to 70A and last about 100ms. At the same time, the highly timing optimization of the units inside the driver makes the minimum pulse width of PWM input as narrow as 2us, which fully ensured its dynamic adjustment range and greatly improved the quality of controlling motors.
- Motor Channel: 2
- Signal Control Voltage: 3V-5V compatible
- Input Voltage: 6.5-37V DC
- Peak Current: 70A(100ms), the current will be limited as the temperature increases
- Continuous Current: each channel can output 12A current continuously
- Operating Temperature: -25°C to 85°C
- Built-in over voltage, under voltage and overheat protection circuit
- Overheat Temperature: 85°C to 95°C
- Over-voltage: 37.5V
- Under-voltage: 6.3V
- Onboard STATE indicator to show the present work state
- Dimensions (HxWxD): 12.5x50x50mm
Technical Specifications
PWM Control
24A
37VDC
No SVHC (27-Jun-2024)
DC Motors
6.5VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate