Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč596.653 |
Product Information
Product Overview
RS232 connector expansion shield for LattePanda alpha & delta. This industrial-grade RS-232 shield specially designed to expand one RS-232 port (D-Sub, 9Pin, male) with high reliability for LattePanda Alpha and LattePanda Delta. Employing FTDI USB to serial port chip and industrial-grade isolated transceiver module, the shield comes with the characteristics of signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance and bus protection so that it supports reliable data transmission and also can effectively protect LattePanda mainboard for providing a high-reliability connection for point-to-point. The product employs a stackable connection, making it able to be easily fixed onto LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. It can be safely applied in industrial scenarios. Facilitate the development and use of industrial-grade RS232 communication on Windows (compatible with Linux).
- Signal & power isolation
- Reliable transmission
- Up to 115200bps communication baud rate
- Easy to connect and use
- No effect on the cooling performance of mainboard
- DB9 adapter and copper columns and screws
- 5V operating voltage
- Operating temperature range-40℃ to +85℃
- 2500VDC isolation voltage
- EIA/TIA-232-F standard compliant and not support hot plugging
Contents
RS232 connector expansion shield for LattePanda Alpha&Delta x1, DB9 adapters female to female x1, M3 double through hexagonal copper column (12mm) x3, M3 round head screws x6.
Technical Specifications
Alpha & Delta RS232 Expansion Board
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate