Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.278 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DFR0781 is an Audio & BLE/SPP Pass-through module - Bluetooth 5.0. This Bluetooth module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function, supporting simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The highlight of this product is the dual-mode Bluetooth, which also means that it can run the Bluetooth audio playback and data transmission at the same time, greatly reducing the development difficulty of embedded Bluetooth in other products.
- Support MP3, WAV, WMA, FLAC, AAC, APE audio
- Support 128GB U-disk and TF card, support BLE and SPP pass-through function
- Bluetooth audio transmission and control, Bluetooth call control
- Power supply range from 3.3V to 5V
- Operating current of 20mA
- UART communication
- 5.0 Bluetooth
- Operating temperature range from -40 to 80°C
- Operating humidity range from 5%RH to 95%RH
- Dimension is 23x15.5mm/0.91x0.61"
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
5V
Data Rate
-
Receive Sensitivity
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3.3V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02