Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0793
Order Code3769897
Technical Datasheet
Accessory TypeDigital Bluetooth Power Amplifier Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for DFR0793
2 Products Found
Product Overview
Digital Bluetooth power amplifier board integrates Bluetooth 5.0, TF card and U-disk, and features 50W output power and dual-channel output and function buttons that can switch playback mode, pause, switch music, control volume, etc. The board should be operated at DC 12V~24V. You can connect it to Raspberry Pi, mobile phones, and other main-controllers with Bluetooth to build up your projects. The board also comes with a USB-to-Type-C cable for playing audio on your laptop.
- Output power of 50W*2
- Channel: left/right channel(stereo)
- Bluetooth transmission distance of 15m (without any obstacle)
Contents
Digital Bluetooth power amplifier(50W*2) x1, Manual x1.
Technical Specifications
Accessory Type
Digital Bluetooth Power Amplifier Board
Product Range
-
For Use With
Raspberry Pi, Mobile Phones and Other Main-Controllers With Bluetooth Projects
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046