Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč280.645 |
Product Information
Product Overview
Mini digital Bluetooth amplifier can be connected to your mobile phone, Raspberry Pi, and other main-boards with Bluetooth to DIY your unique speaker! With standard audio quality, the cost-effective amplifier offers 50W output power, volume adjustable knob, Bluetooth 5.0 input, and dual-channel output. It can be powered at DC 5~24V, and compatible with 4-8Ω, 30W-200W passive speakers. The Bluetooth Amplifier comes with bottom/top protective covers and supports overheat and short-circuit protection.
- Output power of 50W*2
- Channel: left/right (stereo)
- Bluetooth transmission distance of 15m (without any obstacle)
- Overheat, short-circuit protection
Contents
Mini digital Bluetooth amplifier-50W*2 x 1, Acrylic protective case x 2, Screwdriver x 1, 20cm power wire x 1, Knob x 1, Accessories package x 1, Heat sink x 1.
Technical Specifications
Mini Digital Bluetooth Amplifier Board
-
Mobile Phone, Raspberry Pi and Other Main-Boards With Bluetooth Projects
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate