Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0848
Order Code4308193
Also Known AsGTIN UPC EAN: 6959420922727
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč104.834 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0848
Order Code4308193
Also Known AsGTIN UPC EAN: 6959420922727
Technical Datasheet
Add-On-Card & Module TypeGravity Expansion Board
For Use WithRaspberry Pi Pico Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0848 is a Gravity: expansion board for Raspberry Pi Pico. This Gravity Expansion Board, specifically designed for Raspberry Pi Pico, is compatible with a variety of gravity sensors and modules. With all pins led out, can directly use it without soldering. Additionally, the board offers various communication ports including, 2 x I2C, 2 x UART, 2 x SPI, 3 x analogue IOs and 13 x digital IOs as well as a 3.3 to 5.5V power connector and GDI port which provides you with an easier way to prototype.
- No need to weld, plug-and-play
- Comes with 3.3 to 5.5V PH2.0 power interface, applicable to mobile projects
- Onboard GDI port, compatible with DFRobot - GDI series display
- All pins brought out onto female pin headers
- Digital IO x 13: GP2, GP3, GP12-22
- Analog IO x 3: GP26-GP28
- Dimension is 73 x 63mm
Technical Specifications
Add-On-Card & Module Type
Gravity Expansion Board
Product Range
-
For Use With
Raspberry Pi Pico Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04