Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.906 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč48.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0030
Order Code3769948
Technical Datasheet
Wire Gauge-
Jacket Colour-
Kit Contents10 Pcs of 9" Long Female to Female Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9"(23cm) long jumper wires terminated as female to female. It is used to connect from any male header on any board such as DFRobot IO Shields. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of ten jumpers (colours may vary).
Contents
Jumper wires 9" F/F (10 Pack) x 1.
Technical Specifications
Wire Gauge
-
Kit Contents
10 Pcs of 9" Long Female to Female Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011