Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč358.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč358.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0212
Order Code3879691
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media Type-
Process Connection Type-
Operating Pressure Max-
Housing Material-
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This non-contact liquid level switch can be triggered when the liquid level falls below the sensor attached to the outside surface of a non-metal container.
- Power supply: 5V
- Working current: 25uA
- Working temperature: -25℃ to125℃
- Thickness Range(TR): 1mm to 3mm
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
-
Housing Material
-
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Media Type
-
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01