Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč552.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč552.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0356
Order Code3517886
Technical Datasheet
Accessory Type1m Digital RGB LED Weatherproof Strip 60 LED
For Use WithBBC Micro:bit Boards
Product Range-
Product Overview
- Digital RGB LED weatherproof strip with 60 RGB LEDs per meter
- 800Kbps data speed, over 50,000 hours life
- Can be used in home decorations, festives and interactive art installations
- Integrated control circuit and RGB chip, Built-in signal reshaping circuit
- Cascading port transmission signal by single line
- Contains a precision internal oscillator and a 12V programmable constant current control part
- Low voltage requirement and environment-friendly design
- High brightness, low power consumption and long life
- 5V at 1A power supply (can work from 3.3V-5V but the luminance will be different)
- Built-in electric reset circuit and power lost reset circuit
Technical Specifications
Accessory Type
1m Digital RGB LED Weatherproof Strip 60 LED
Product Range
-
For Use With
BBC Micro:bit Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055