Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč257.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč257.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0504
Order Code3517841
Technical Datasheet
Accessory TypeAluminum Heatsink Cooling Fan
For Use WithLattePanda Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0504 is an aluminium heatsink cooling fan for LattePanda V1. This low profile ultra-low noise fan keeps your LattePanda running at a stable temperature. The 2-Pin jumper connector makes it easily to connect with the CN2 headers on the board. The aluminium heat sink includes an adhesive thermal pad on the rear that can stick on the metal shield on the board. With its aluminium casing, heat from the CPU will be absorbed fast, giving you the best performance.
- 5V operating voltage
- 0.14A operating current
- 7500 RPM rated speed
- 18cm cable length
- 2.54mm 2-pin DuPont female connector interface
- Dimension is 35 x 35 x 10mm
- Fan dimension is 30 x 30 x 7mm
Technical Specifications
Accessory Type
Aluminum Heatsink Cooling Fan
Product Range
-
For Use With
LattePanda Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate