Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0507
Order Code3769929
Technical Datasheet
Temperature Measuring Range-50°C to +110°C
External Height48mm
External Width28mm
External Depth15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0507 is a waterproof digital thermometer with display suitable for greenhouse, fish tank, swimming pool and other application scenarios which require temperature measurement. Completely waterproof to a depth of 1m for a prolonged period.
- Temperature measurement range from - 50⁰C to +110⁰C
- Temperature measurement error is ±1⁰C
- Resolution is 0.1⁰C
- Refresh rate is 1.5 to 2 seconds
- Operating current is 4uA (max.)
- 1m probe cable length
- 20mm probe length
- Operating temperature range from 0⁰C to 50⁰C
- Dimension is 4.8 x 2.8 x 1.5cm
- Powered by 2x AG13 coin cells (not supplied)
Technical Specifications
Temperature Measuring Range
-50°C to +110°C
External Width
28mm
Product Range
-
External Height
48mm
External Depth
15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027