Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.957 |
Price for:Each
Minimum: 1
Multiple: 1
Kč64.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0539
Order Code3974112
Technical Datasheet
Accessory TypeBattery Holder with DC2.1 Power Jack
For Use WithArduino Boards, Laptop Computers, Power Banks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0539 is a 3 x 18650 battery holder with DC2.1 power jack. The 18650 lithium battery is a commonly used lithium battery in electronic products. It is often used in batteries of laptop computers and power banks. 18650, which refers to a battery with a diameter of 18mm and a length of 65mm.
- ABS shell
- Spring plate is nickel plated with stainless steel
- Material structure is firm and durable
- Size is 78.24mm x 59.46mm x 21.41mm
Contents
3 x 18650 battery holder with DC2.1 Power jack x1.
Technical Specifications
Accessory Type
Battery Holder with DC2.1 Power Jack
Product Range
-
For Use With
Arduino Boards, Laptop Computers, Power Banks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027