Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč249.546 |
Product Information
Product Overview
The FIT0666 from DFRobot is a comprehensive M2 mounting kit complete with screws, nuts and a variety of lengths of single-head, double-pass white nylon columns, with a total of 260 pieces. The set is suitable for motherboards, sensors and other devices equipped with M2 mounting holes (2mm). The components are made of Nylon, meaning they will not interfere with your electronic devices.
- Comprehensive set of hexagonal spacers for boards with M2 mounting holes
- Kit comprises a selection of commonly used male/female & female/female lengths
- Nylon material that will not interfere with electronic devices
- M2 (2mm) spacers, nuts and screws supplied in convenient storage case
- Total components approx. 260
Contents
Nylon column-F/M(M2*6+6mm) x20, Nylon column-F/M(M2*10+6mm) x20, Nylon column-F/M(M2*15+6mm) x20, Nylon column-F/M(M2*20+6mm) x20, Nylon column-F/F(M2*6mm) x20, Nylon column-F/F(M2*10mm) x20, Nylon column-F/F(M2*15mm) x20 Nylon column-F/F(M2*20mm) x20, M2 screws x50, M2 nuts x50
Notes
Note: Component quantity is measured by weight, so there is the possibility of a screw quantity error but deviations should not exceed one or two.
Technical Specifications
M2 Nylon Screw & Mounting Kit
No SVHC (21-Jan-2025)
Motherboard & Sensors
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate