Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,196.818 |
Product Information
Product Overview
KIT0179-EN is a study pack of HUSKYLENS for micro:bit. Based on micro:bit programming, it aims to extend the capabilities of HuskyLens and help students learn knowledge related to AI image recognition in an enjoyable and engaging way.
- A variety of tutorial cases, 25 fun projects in 12 lessons
- 28 teaching cards help you easily learn the AI image recognition function
- Cards: people, colours, objects, barcodes, labels, QR codes, object tracking
Contents
IO extender for micro:bit x 1, Gravity: vibration motor module for Arduino x 1, Gravity: voice recorder module x 1, Stereo enclosed speaker-3W 8ohm x 1, 9g 180° micro servo x 1, Bistable LED switch - blue x 1, RGB full colour LED strip x 1, Micro USB cable x 2, Gravity: digital sensor cable x 4, Gravity: 4pin I2C/UART sensor cable x 1, Face card x 5, Colour card x 7, Object card x 4, Barcode card x 3, QR code card x 3, Object tracking card x 3, Label card x 3, Plastic round snap ring x 1.
Technical Specifications
-
-
-
Vibration Motor/Voice Recorder Module, IO Extender, Speaker, Servo, LED Switch/Strip, Cable, Cards
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate