Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč836.167 |
Product Information
Product Overview
ROB0005 is a Turtle: 2WD mobile robot platform for Arduino. It is a small, low-cost mobile platform for use with a standard Arduino microcontroller. The robot comes as a kit which includes two drive motors, wheels (and rear caster ball), frame, and all mounting hardware. The main structure and mechanical parts for a robot. This DFRobot mobile robot platform is widely used as self-developed control chassis for Arduino platforms and other control boards. This kit features the following: two differential drives, near zero turning radius, high-strength aluminium-alloy body material, motors, and a flexible rubber wheel makes it suitable for indoor flat road surface and flat-platform robot competitions. The top layer includes a standard servo socket and the three optional sensor holder. This three sensor holder fits with our adjustable IR range sensor. The servo can be used for a simple rotation platform, two degrees of freedom camera holder, or even a robotic arm.
- Complete chassis with mounting hardware
- Dimension is 170mm diameter base
Contents
Rubber wheel (FIT0003) x2, Micro DC geared motor (FIT0016) x2, Chassis x1.
Technical Specifications
-
-
-
1 x FIT0016 Micro DC Geared Motor, 2 x Wheel, Frame, 1 x Chassis
No SVHC (14-Jun-2023)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate