Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.292 |
Product Information
Product Overview
micro: circular RGB LED expansion board can be a cool clock, a timer, a lucky turntable game, a wearable ornament and an interactive coloured pendant. With a micro:bit main board, this 24 RGB LEDs circular expansion board changes to an exquisite creator's piece. Users can turn it into a tomato timer via the on-board buzzer and turn it into a colourful music spectrometer through the on-board microphone. There are two external ports P0, P1 in reserve, so users can get more ways to play by connecting a large number of boson and gravity sensors.
- Support USB interface power supply and direct use of power-bank or USB computer power supply
- Support PH2.0 interface power supply and battery box or lithium battery power supply are both OK
- 24 RGB single line lights, 16 million colours free mixing
- Makecode graphical programming
- On-board microphone and buzzer
- Leaded out P0 and P1 interfaces and distribute with the connection line
- Ultra-thin volume, more suitable for wearable and strap applications
- 3.5 to 5V supply voltage, WS2812 single line RGB LEDs x 24
- On-board buzzer, on-board microphone
- IO expansion board (P0, P1) x 2, PH2.0 power interface x 1, USB power Interface
Contents
Micro: Circular Rgb LED Expansion Board x1, Ph2.0-3Pin Sensor Cable x2, M3x4 Screw x5.
Technical Specifications
DFRobot
-
WS2812
BBC micro:bit Board
No SVHC (21-Jan-2025)
-
-
Micro Circular RGB LED Expansion Board, PH2.0-3pin Sensor Cable, 5x M3x4 Screw
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate