Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.827 |
Product Information
Product Overview
Gravity analogue propane gas sensor (MQ6) For Arduino uses MQ6 probe to detect iso-butane, propane and liquefied petroleum gas (LPG). It is less sensitive with alcohol, cooking fumes and cigarette smoke. It can be used in gas leakage detecting equipment in consumer and industry applications. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino.
- 5V working voltage, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- Fast response
- Stable and long life
- Simple drive circuit
- Size is 40mm x 20mm (1.57"x0.79")
Contents
Arduino Propane Gas Sensor (MQ6), Gravity Analogue Cable.
Technical Specifications
ANALOGUE Propane Gas Sensor (MQ6)
Gravity Series
Arduino Development Boards
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate