Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,195.313 |
Product Information
Product Overview
URM06 UART ultrasonic sensor provides very short to long range detection and ranging from 20cm to 10m. Comes in a compact, robust PVC housing and matches 35mm electrical pipe mounting. It comes with UART interface and works at high output acoustic power. The ultrasonic sensor detects objects from 20cm to 1000cm and provides range information with 1cm resolution. The URM06 has 15 degree beam angle which has excellent receive sensitivity. And it works best when detecting soft targets. The similar sensors are widely used in professional mobile robot systems such as pioneer robots. The URM06 series sensors are the best ultrasonic sensor available in the market regarding its beam angle, sensitivity and accuracy. Typical applications include robot navigation, obstacle avoidance, measuring distance devices, engineering measurement tools and industrial control system.
- Working voltage range from 6V to 12V (5V is acceptable but not recommended)
- 19200bps default bandrate, 16mA rated current, 2A peek current
- UART interface, 49.5KHz working frequency
- Working temperature range from -10°C to 70°C
- 15° (-6dB) detecting angle
- Size is 50mm (diameter) x 43mm (length), weight is 50g
- Mounting thread diameter is 35mm (1.38")
Technical Specifications
UART Ultrasonic Sensor
URM06 Series
Arduino Board
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate