Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0244
Order Code3517934
Product RangeGravity Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč297.950 |
Price for:Each
Minimum: 1
Multiple: 1
Kč297.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0244
Order Code3517934
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE TDS Sensor/Meter Kit
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsAnalog TDS Meter, Waterproof TDS Probe, 3-Pin Analog Sensor Cable
For Use WithDFRduino UNO R3 Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0244 is a gravity analogue total dissolved solids (TDS) sensor/meter for Arduino is This TDS sensor kit gives an analogue output which is compatible with most microcontrollers, such as Arduino, With Arduino controllers, it is easy to build a TDS detector measuring the TDS value of liquid with limited budget. This product can be used in water quality application, such as domestic water analysis and hydroponics.
- Wide voltage input from 3.3V to 5.5V
- Good compatibility output of 0 to 2.3V analogue signal output, compatible with 5 or 3.3V controller
- AC excitation source, effectively prevent probe from polarization
- Waterproof probe
- Easy to use, Arduino compatible, simple connection, plug and play without soldering
- TDS measurement range from 0 ppm to 1000ppm with accuracy of ±10% F.S. (25°C)
- Module size is 42mm x 32mm
- PH2.0-3P module interface, XH2.54-2P electrode interface
- TDS probe has 2 needle and length of 83cm
Technical Specifications
Accessory Type
ANALOGUE TDS Sensor/Meter Kit
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog TDS Meter, Waterproof TDS Probe, 3-Pin Analog Sensor Cable
Product Range
Gravity Series
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032