Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.559 |
Product Information
Product Overview
SEN0250 is a Gravity I2C BMI160 6-axis inertial motion sensor module based on Bosch BMI160 6-axis MEMS sensor which integrates 16bit 3-axis accelerometer with ultra-low-power 3-axis gyroscope. Bosch BMI160 is designed for smartphones, tablets, wearable devices. It has built-in intelligent step-counting algorithms that can be read directly through registers. Built-in 3-axis acceleration and 3-axis gyroscope can detect running, fitness and other motion. Built-in LDO power management chip, supports 3.2 to 6V wide voltage power supply and also has I2C level conversion circuit, compatible with Arduino 3.3V and 5V micro controller.
- Step count, acceleration detection
- Inclination measurement, display toggle horizontal / vertical mode
- Current consumption of less than 1mA
- Gravity-I2C interface, ±2g/±4g/±8g/±16g acceleration range
- Gyroscopes range of ±125°/s, ±250°/s, ±500°/s, ±1000°/s, ±2000°/s
- ±40mg acceleration zero-g offset, ±10°/s gyroscopes zero-g offset
- 25/32Hz to 1600Hz programmable frequency
- 6D detection and location, 16bit data output in-built 1024byte FIFO
- Two independent programmable interrupt generators
- Working temperature range from -40°C to +85°, dimension is 22mm x 27mm/0.87inch x 1.06inch
Contents
Gravity: I2C Bmi160 6-Axis Imu x1, Gravity I2C/UART sensor cable x1, xh2.54 single row pin header-4P x1.
Technical Specifications
I2C BMI160 6-Axis Inertial Motion Sensor
-
-
I2C BMI160 6-axis IMU, I2C/UART Sensor Cable, XH2.54 Single Row 4-Pin Header Connector
Gravity Series
Bosch Sensortec
-
BMI160
DFRduino UNO R3 Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate