Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.405 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0307
Order Code3769967
Technical Datasheet
Accessory TypeGravity URM09 Analogue Ultrasonic Sensor
For Use WithArduino and Raspberry Pi Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: URM09 Analog ultrasonic sensor is an ultrasonic sensor specially designed for fast ranging and obstacle avoidance applications. Its measuring frequency can reach up to 30Hz. The sensor adopts built-in temperature compensation and analogue output. Meanwhile, it can provide accurate distance measurement within 500cm. The sensor is compatible with Arduino, Raspberry Pi or other main-control boards with 3.3V or 5V logic level.
- Power supply range from 3.3VDC to 5.5VDC
- Operating current of 20mA
- Operating temperature range from -10⁰C to +70⁰C
- Measurement range from 2cmto500cm
- Resolution of 1cm
- 1% accuracy
- Frequency of 30Hz max
- Dimension is 47mm × 22 mm/1.85× 0.87
Contents
URM09 ultrasonic sensor (gravity analogue) x 1, PH2.0-3P connector x 1.
Technical Specifications
Accessory Type
Gravity URM09 Analogue Ultrasonic Sensor
Product Range
-
For Use With
Arduino and Raspberry Pi Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018