Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč536.461 |
Product Information
Product Overview
Gravity: capacitive fingerprint sensor with fingerprint collecting, processing, storing, and comparison integrated all-in-one. Taking ID809 high-performance processor and semiconductor fingerprint sensor as the core, the sensor is equipped with built-in IDfinger6.0 fingerprint algorithms that enable it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc. Also, we offer upper computer software to help users conveniently operate this sensor. This fingerprint sensor comes with round breathing LEDs and has a simple structure, small size, and delicate appearance. The sensor offers fast recognition speed and high security.
- 360-degree fingerprint entry and matching
- Self-learning function
- CNC metal ring, plus aperture
Contents
Gravity: Capacitive fingerprint scanner/sensor x1, Adapter x1, SH1.0 6P wire x1, Gravity-4P I2C/UART sensor cable x1.
Technical Specifications
Gravity Capacitive Fingerprint Sensor
-
Arduino micro: bit and Other Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate