Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč544.738 |
Product Information
Product Overview
SEN0386 is a Serial 6-axis accelerometer for Arduino. This module integrates high-precision gyroscopes, accelerometer, microprocessor of high-performance and advanced dynamics solves and Kalman filter algorithms that aim to quickly solve the current real-time movement of the module attitude. The use of advanced digital filtering technology can effectively reduce measurement noise and improve accuracy. The module comes with built-in gesture solver that can get accurate attitude in dynamic environment combining with dynamic Kalman filter algorithm. Its static measurement accuracy is up to 0.05 degree(dynamic 0.1) with high stability, which could bring better performance even than some professional Inclinometers.
- Supply voltage range from 3.3V to 5V
- Current is <lt/> 40mA
- Size is 51.3 x 36 x10mm
- Range: acceleration: ±2/4/8/16g(optional), angular velocity: ±250/500/1000/2000°/s (optional)
- Range: ±180° attitude angle
Contents
Serial 6-axis accelerometer x1, Wire x1.
Technical Specifications
-
-
-
Serial 6-Axis Accelerometer, Wire
-
Serial 6-Axis Accelerometer
-
-
DFRduino UNO R3 Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate