Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč366.920 |
Product Information
Product Overview
Fermion I2C H3LIS200DL triple axis accelerometer (breakout) (±100g/±200g). The H3LIS200DL is an ultra low-power(down to 10µA) and low noise 3-axis accelerometer. It has user selectable scales of ±100g/±200g and is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. The device contains two programmable independent interrupt engines that is able to recognize dedicated inertial events, which makes it more playable. Suitable for high-speed impact detection and recording, free-fall detection and automobile collision test applications.
- Two programmable interrupts
- Smart sleep to wake-up function that allows advanced power saving
- 3.3V operating voltage
- Operating current: minimum 10µA (low-power mode) / 0.3mA-0.4mA (normal mode)
- I2C/SPI interface and 0x19 (default)/0x18 (selectable) I2C address
- 8bit data output and 0.5Hz to 1KHz frequency
- Operating temperature range -40°C to +85°C
- 10000g high shock survivability
Contents
Fermion H3LIS200DL triple axis accelerometer (Breakout), 2.54-4P black single row pin header x2.
Technical Specifications
Triple Axis Accelerometer Board
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate