Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0460
Order Code3974148
Also Known AsGTIN UPC EAN: 6959420921072
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč955.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč955.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0460
Order Code3974148
Also Known AsGTIN UPC EAN: 6959420921072
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPM2.5
Kit ContentsAir Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
For Use WithArduino UNO R3 Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0460 is a Gravity: PM2.5 air quality sensor that can measure particulate matter like PM2.5, PM1.0, PM10. With easy-to-use Gravity interface, the air quality sensor works well with most main-controllers.
- Laser scattering principle, accurate measurement
- Zero false alarm rate
- Real-time response and support continuous acquisition
- Minimum recognizable particle size 0.3µm
- Six-sided all-round shielding, stronger anti-interference
- Ultra-thin design, only 12mm, suitable for portable devices
- Working voltage of 5.0V, maximum working current of 100mA
- Standby current: ≤2mA
- Particle counting efficiency: 50% at 0.3μm 98% at ≥0.5μm
- Product size is 67mm x 40mm x 14mm
Contents
Gravity: PM2.5 air quality sensor x 1, Gravity-4P I2C/UART sensor cable x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
PM2.5
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Air Quality Sensor Module PM2.5, 4P I2C/UART Sensor Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052