Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.827 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0140
Order Code3974143
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDigital Wireless Switch Board, Digital Sensor Cable
For Use WithWireless Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TEL0140 is a Gravity: digital wireless transmit switch. Based on 433Mhz RF communication technology, it features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is used on a wide variety of applications that require wireless control, such as, remote control, wireless doorbell, wireless signal transmission, upgrading wired buttons to wireless buttons, etc.
- Transmitter size: 47 x 32mm
- 15 button states of the transmitter
- Multiple working modes: inching, latching, self-locking, and interlocking
Contents
Gravity: digital wireless switch x1, Gravity: digital sensor cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Wireless Control
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Digital Wireless Switch Board, Digital Sensor Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017