Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No101-8430-09-201
Order Code1605616
Product Range101 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No101-8430-09-201
Order Code1605616
Product Range101 Series
Technical Datasheet
Voltage Rating28V
Mounting Hole Dia11.906mm
Accessory TypeIndicator Base
For Use WithDialight T-1 3/4 Midget Flange Base Incandescent Lamp
Product Range101 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating
28V
Accessory Type
Indicator Base
Product Range
101 Series
Mounting Hole Dia
11.906mm
For Use With
Dialight T-1 3/4 Midget Flange Base Incandescent Lamp
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072