Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No103-3101-05-103
Order Code1348887
Product Range103 Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,064.897 |
5+ | Kč1,030.286 |
10+ | Kč995.425 |
25+ | Kč939.998 |
50+ | Kč918.179 |
100+ | Kč896.359 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,064.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No103-3101-05-103
Order Code1348887
Product Range103 Series
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia25.4mm
Accessory TypeIndicator Base
For Use Withdome or torpedo lens
Product Range103 Series
Technical Specifications
Voltage Rating
250V
Accessory Type
Indicator Base
Product Range
103 Series
Mounting Hole Dia
25.4mm
For Use With
dome or torpedo lens
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability