Print Page
804 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.376 |
10+ | Kč32.604 |
25+ | Kč29.845 |
50+ | Kč27.086 |
100+ | Kč24.152 |
500+ | Kč20.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9450F
Order Code1703495
Product Range521
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 5mcd, G 8mcd
Forward Voltage / ColourR 2.1V, G 2.3V
Wavelength / ColourR 635nm, G 565nm
Product Range521
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 521-9450F is a 5mm red/green Discrete LED Lamp with non-tinted diffused lens. This LED lamp features 626nm (red) and 569nm (green) peak wavelength.
- -20 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 5mcd, G 8mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2.1V, G 2.3V
Product Range
521
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045