Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-1007F
Order Code4258554
Product Range550 Series
Technical Datasheet
451 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.259 |
10+ | Kč60.192 |
25+ | Kč54.674 |
50+ | Kč49.157 |
100+ | Kč43.639 |
500+ | Kč40.128 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-1007F
Order Code4258554
Product Range550 Series
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity1cd
Forward Voltage-
Viewing Angle-
Height-
Width-
Product Range550 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
-
Height
-
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
1cd
Viewing Angle
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454