Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-3509F.
Order Code1163032
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 5mcd, G 8mcd
Forward Voltage / ColourR 2.1V, G 2.3V
Viewing Angle0
Height7.62mm
Width7.62mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2.1V, G 2.3V
Height
7.62mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 5mcd, G 8mcd
Viewing Angle
0
Width
7.62mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681