Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-0001-875F
Order Code4256538
Product Range551 Series
Technical Datasheet
1,479 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41.633 |
10+ | Kč28.340 |
25+ | Kč26.083 |
50+ | Kč23.776 |
100+ | Kč21.494 |
500+ | Kč18.384 |
Price for:Each
Minimum: 1
Multiple: 1
Kč41.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0001-875F
Order Code4256538
Product Range551 Series
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Current If20mA
Luminous Intensity12.6mcd
Forward Voltage2.1V
Viewing Angle-
Height6.35mm
Width4.06mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
12.6mcd
Viewing Angle
-
Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001