Print Page
Image is for illustrative purposes only. Please refer to product description.
761 In Stock
15,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč25.582 |
10+ | Kč19.362 |
100+ | Kč11.938 |
500+ | Kč10.784 |
1000+ | Kč10.509 |
Price for:Each
Minimum: 5
Multiple: 5
Kč127.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0207F
Order Code1306026
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity16mcd
Forward Voltage2.1V
Viewing Angle45°
Height7.11mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 551-0207F is a LED CBI® Circuit Board Indicator in green colour, tinted/diffused lens, 0.2-inch high LED centreline. ±0.04mm LED protrusion, ±0.02mm CBI housing and multiple CBIs form horizontal LED arrays on 4.45mm centrelines.
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT, 0.188g Polymer content
- Housing stand-offs facilitate PCB cleaning
- Compatible with 551-xx07-004 QuadBlock
Applications
Industrial, Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 551-0207F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032