Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.646 |
10+ | Kč26.836 |
25+ | Kč25.832 |
50+ | Kč25.055 |
100+ | Kč24.152 |
500+ | Kč21.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No552-0222F
Order Code4683890
LED ColourGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2.1V
Viewing Angle65°
Height12.52mm
Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
12.52mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
10mcd
Viewing Angle
65°
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00128